
The BA7626F-E2 is a surface mount logic IC multiplexer from Rohm, packaged in a SOP16 configuration. Operating over a temperature range of -25°C to 70°C, this device is suitable for use in lead-free applications. It is RoHS compliant and available in tape and reel packaging.
Rohm BA7626F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7626F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
