The BA7631 is a 16-pin DIP multiplexer from Rohm, featuring 5 channels and a nominal supply voltage of 12V. It operates within a temperature range of -25 to 70°C. The device is packaged in a 16-pin DIP format, measuring 7.62mm in width and 19.4mm in length. It is designed to handle a single function.
Sign in to ask questions about the Rohm BA7631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7631 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.