Sign in to ask questions about the Rohm BA7657F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7657F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7657F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
