The BA7666FS is a commercial extended 16-pin SSOP audio amplifier IC from Rohm. It operates over a temperature range of -25°C to 75°C and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 35.1mA and features 3 functions. It is available in a 4.4mm x 6.6mm package with 16 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA7666FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7666FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 6.6 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 35.1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7666FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.