The BA7745FS is a dual 2-channel audio amplifier from Rohm, packaged in a 32-pin SSOP. It operates within a temperature range of -10 to 70°C and is powered by a supply voltage between 4.5 and 5.5V. The device has a maximum supply current of 90mA. It is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA7745FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7745FS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 90 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7745FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.