The BA7795FS is a commercial temperature dual-supply IC from Rohm, featuring 24 terminals and a JEDEC package code of R-PDSO-G24. It operates within a temperature range of -10 to 65 degrees Celsius and has a maximum supply voltage of 12.5V and minimum supply voltage of 7.5V. The device has a maximum supply current of 10.8mA and is available in an SSOP package type with dimensions of 5.4mm in width and 10mm in length.
Rohm BA7795FS technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7795FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.