
5V fixed positive linear voltage regulator in a TO-252-3 surface mount package. Delivers up to 1A output current with a 2V dropout voltage. Features a 4% output voltage accuracy and a maximum input voltage of 25V. Operates across a -40°C to 85°C temperature range with a quiescent current of 8mA. RoHS compliant and designed for efficient power management.
Rohm BA7805FP-E2 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7805FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
