
Fixed positive linear voltage regulator, 7V output voltage with 1A maximum output current. Features a 2V dropout voltage, 4% accuracy, and a wide input voltage range from 9.5V to 22V. Operates within a temperature range of -40°C to 85°C and offers a Power Supply Rejection Ratio (PSRR) of 69dB. Packaged in a TO-252-3 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Rohm BA7807FP-E2 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 22V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 7V |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7807FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
