
8V fixed positive linear voltage regulator, offering 1A maximum output current with 4% accuracy. This TO-252-3 packaged device supports a wide input voltage range from 10.5V to 23V and operates between -40°C and 85°C. Featuring a 65dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 8mA, it is designed for surface mount applications. The component is RoHS compliant and supplied in tape and reel packaging.
Rohm BA7808FP-E2 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7808FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
