Fixed positive linear voltage regulator, 10V output, 1A maximum output current. Features a 2V dropout voltage and a maximum input voltage of 25V. Housed in a TO-220-3 package with copper, tin contact plating, designed for through-hole mounting. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 22W. Offers a Power Supply Rejection Ratio (PSRR) of 64dB.
Rohm BA7810CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Max Power Dissipation | 22W |
| Max Supply Current | 800uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7810CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.