
The BA7810FP-E2 is a linear voltage regulator with a maximum output current of 1A and a minimum output voltage of 10V. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-252-3 surface mount package. The regulator is RoHS compliant and has a power supply rejection ratio of 64dB. It is designed to be used in a variety of applications where a stable voltage is required.
Rohm BA7810FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7810FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
