
12V fixed positive linear voltage regulator, TO-220 package, 3-pin configuration. Features a maximum output current of 1A, maximum input voltage of 27V, and a dropout voltage of 2V. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 22W. Through-hole mounting with copper and tin contact plating. ROHS compliant.
Rohm BA7812CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 22W |
| Max Supply Current | 800uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7812CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.