
The BA7815CP-E2 is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 package. The regulator has a dropout voltage of 2V and a power supply rejection ratio of 62dB. It is RoHS compliant and available in quantities of 500 per reel.
Rohm BA7815CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Max Power Dissipation | 22W |
| Max Supply Current | 800uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7815CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
