
5V fixed positive linear voltage regulator (LDO) with a maximum output current of 500mA. Features a 2V dropout voltage, 4% accuracy, and a maximum input voltage of 25V. Operates within a temperature range of -40°C to 85°C and is housed in a TO-252-3 surface mount package. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 78dB and a quiescent current of 6mA.
Rohm BA78M05FP-E2 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA78M05FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
