
The BA78M06FP-E2 is a linear voltage regulator from Rohm with a fixed output voltage of 6V and an output current of 500mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-252-3 surface mount package. The regulator has a maximum power dissipation of 10W and a quiescent current of 6mA. It is RoHS compliant and available in quantities of 2000 per reel.
Rohm BA78M06FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 21V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA78M06FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
