
Fixed positive linear voltage regulator, 10V output voltage, 500mA maximum output current. Features a 2V dropout voltage and 4% accuracy. Operates with a maximum input voltage of 25V and a minimum input voltage of 12.5V. Packaged in a TO-252-3 surface mount case with copper and tin contact plating. RoHS compliant, with a maximum operating temperature of 85°C and a minimum of -40°C.
Rohm BA78M10FP-E2 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Height | 2.3mm |
| Length | 7mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 10V |
| Max Power Dissipation | 10W |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA78M10FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
