The BA8204F is an 8-pin commercial extended telecom IC from Rohm. It operates over a temperature range of -25°C to 75°C and has a nominal supply voltage of 24V. The IC has a maximum supply current of 2.9μA and is available in a 4.4mm x 5mm SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA8204F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA8204F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.0029 |
| Supply Voltage-Nom | 24 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA8204F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.