
SOP-8 packaged telephone ringer circuit, a single bipolar integrated circuit designed for telecom applications. Features surface mount capability and a maximum power dissipation of 450mW. Operates within a temperature range of -25°C to 75°C. This lead-free, RoHS compliant component is supplied on tape and reel in quantities of 2500.
Rohm BA8206F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA8206F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
