
The BA823F-E2 is a surface mount driver from Rohm with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a high level output current of 207mA and a low level output current of 207mA. The device is lead free and RoHS compliant, packaged in a tape and reel format with 1 unit per package. It can dissipate a maximum power of 500mW and has a maximum operating supply voltage of 5.5V.
Rohm BA823F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| High Level Output Current | 207mA |
| Lead Free | Lead Free |
| Low Level Output Current | 207mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA823F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.