Rohm BA829 technical specifications.
| Package/Case | DIP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Low Level Output Current | 1.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 158mA |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Operating Frequency | 500 kHz |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
