
Dual low noise operational amplifier, featuring bipolar process technology. This 8-pin SOP package, with gull-wing leads, offers surface mount capability. It supports single supply voltages from 4V to 32V and dual supply voltages from ±2V to ±16V. Key specifications include a minimum PSRR of 76.5 dB and a maximum input offset voltage of 1.5 mV at ±15V. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA8522RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.61 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 76.5dB |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 1.5@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Dual Supply Voltage | ±2V |
| Maximum Dual Supply Voltage | ±16V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±16|32V |
| Minimum Single Supply Voltage | 4V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BA8522RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.