
Dual low noise operational amplifier featuring a 6 MHz gain bandwidth product. This bipolar process IC offers 2 channels per chip and operates with single supply voltages from 4V to 32V, or dual supply voltages from ±2V to ±16V. Housed in an 8-pin SOP package with gull-wing leads, this surface-mount component measures 5mm x 4.4mm x 1.5mm and supports a minimum PSRR of 76.5 dB. Ideal for applications requiring low noise amplification within a -40°C to 105°C temperature range.
Sign in to ask questions about the Rohm BA8522RF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA8522RF-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.61 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 76.5dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 6MHz |
| Maximum Input Offset Voltage | 1.5@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Dual Supply Voltage | ±2V |
| Maximum Dual Supply Voltage | ±16V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±16|32V |
| Minimum Single Supply Voltage | 4V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BA8522RF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.