
The BA8522RFVM-TR is a dual operational amplifier from Rohm with a gain bandwidth product of 6MHz and a maximum power dissipation of 590mW. It is packaged in a surface mount MSOP package and is lead free. The op amp has an input bias current of 50nA and an input offset voltage of 100uV. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Rohm BA8522RFVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA8522RFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 590mW |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA8522RFVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.