
The BA90BC0WT is a 9V fixed linear voltage regulator from Rohm, packaged in a TO-220-5 case and rated for 1A output current and 2W power dissipation. Operating temperature range is -40°C to 105°C. The device is lead-free and RoHS compliant.
Rohm BA90BC0WT technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA90BC0WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
