
The BA9706K is a DC/DC controller from Rohm, featuring fault protection against over voltage and over temperature. It has a single low-side output configuration and operates within a temperature range of -40°C to 150°C. The device is packaged in a TO-261-4 case and is available in tape and reel packaging. The BA9706K is compliant with RoHS regulations and is part of the INTELLIFET series.
Rohm BA9706K technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9706K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
