
The BA9736KV-E2 is a 6-channel DC/DC controller from Rohm, packaged in LQFP. It operates at frequencies up to 800kHz and is suitable for use in temperatures ranging from -25°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA9736KV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA9736KV-E2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA9736KV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.