
Fixed positive linear voltage regulator with a 10V output voltage and 1A maximum output current. Features a 0.5V dropout voltage and a maximum input voltage of 16V. Housed in a TO-220-3 through-hole package with copper, tin contact plating. Operates within a temperature range of -40°C to 105°C. RoHS compliant with a maximum power dissipation of 2W.
Rohm BAJ0BC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Max Power Dissipation | 2W |
| Max Supply Current | 900uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ0BC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.