
The BAJ0BC0WFP-E2 is a single-output linear voltage regulator from Rohm. It features a fixed output voltage of 10V and a maximum output current of 1A. The device is packaged in a TO-252-5 surface mount package and is designed to operate over a temperature range of -40°C to 105°C. The regulator is RoHS compliant and lead free.
Rohm BAJ0BC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ0BC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
