
Fixed positive LDO regulator with a 10V output voltage and 1A output current. Features a low 300mV dropout voltage and a maximum input voltage of 25V. Operates from a 4V minimum input voltage and offers a 55dB PSRR. Packaged in a TO-252-3 surface mount case with copper, tin contact plating. Maximum power dissipation is 1.2W, with a maximum supply current of 5mA. RoHS compliant and lead-free.
Rohm BAJ0CC0FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ0CC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.