
Fixed positive linear voltage regulator with a 10V nominal output voltage and 1A maximum output current. Features a 0.3V dropout voltage at 1A and a maximum input voltage of 35V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration with copper, tin contact plating. RoHS compliant and lead-free.
Rohm BAJ0CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ0CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
