
The BAJ2CC0T is a single output linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It has a maximum power dissipation of 2W and is packaged in a TO-220-3 package with a through hole mount. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a dropout voltage of 300mV and is lead free.
Checking distributor stock and pricing after the page loads.
Rohm BAJ2CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 6V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.