Fixed positive LDO regulator offering a 15V output voltage with a maximum output current of 1A. Features a low dropout voltage of 0.5V (typical 0.3V) and a wide input voltage range from 4V to 25V. Operates across a temperature range of -40°C to 125°C and boasts excellent line and load regulation of 0.1% and 0.15% respectively. Packaged in a TO-252 (R-PSSO-G2) with 3 terminals, this bipolar IC is RoHS compliant.
Rohm BAJ5CC0FP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BAJ5CC0FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.