
The BAJ5CC0T is a single-output linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The regulator has a maximum power dissipation of 2W and can operate over a temperature range of -40°C to 125°C. It is lead-free and RoHS compliant.
Rohm BAJ5CC0T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAJ5CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
