Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
Rohm BAS40-05HMT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BAS40-05HMT116 to view detailed technical specifications.
No datasheet is available for this part.