
The BAV70T116 is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 70V and a maximum reverse leakage current of 2.5uA. The device is lead free and RoHS compliant, packaged in a TO-236-3 case and available in tape and reel packaging.
Sign in to ask questions about the Rohm BAV70T116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BAV70T116 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Contact Plating | Copper, Tin |
| Current Rating | 215mA |
| Forward Current | 450mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAV70T116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
