
The BAV99HMT116 is a dual silicon rectifier diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a 3-terminal package with dual terminal positions and a maximum power dissipation of 0.25 watts. The diode element material is silicon and the diode type is a rectifier diode. The breakdown voltage is a minimum of 80 volts and the reverse voltage is a maximum of 100 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 80 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |