
Surface mount rectifier diode featuring two silicon elements in an SOT-23 package. Offers a 215mA average rectified current and 85V repetitive reverse voltage. With a 4ns reverse recovery time and 2pF capacitance, it handles up to 4A surge current. Operating temperature range is -55°C to 150°C, with 225mW power dissipation.
Sign in to ask questions about the Rohm BAW56T116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BAW56T116 technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Contact Plating | Copper, Tin |
| Current Rating | 215mA |
| Forward Current | 450mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAW56T116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
