
The BC817-25T116 is a surface mount NPN bipolar junction transistor with a maximum collector current of 800mA and a maximum operating temperature of 150°C. It features a gain bandwidth product of 150MHz and a maximum breakdown voltage of 45V. The transistor is packaged in a SOT-23-3 package and is suitable for use in a variety of applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Continuous Collector Current | 800mA |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 160 |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
