
The BC847BT116 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 350mW. The transistor is packaged in a TO-236-3 package and is lead free and RoHS compliant.
Rohm BC847BT116 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BC847BT116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
