
NPN silicon bipolar junction transistor for small signal applications. Features a 30V collector-emitter breakdown voltage and 100mA continuous collector current. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 200MHz. Packaged in a compact UMT3 (SC-70) surface-mount package with 3 pins. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Rohm BC848BWT106 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BC848BWT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
