
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of 45V. Operates with a transition frequency of 200MHz and a gain bandwidth product of 250MHz. Packaged in a SOT-23 surface mount case, this RoHS compliant component offers a minimum operating temperature of -65°C and a maximum of 150°C.
Sign in to ask questions about the Rohm BC857BT116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BC857BT116 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BC857B |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BC857BT116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
