Adjustable positive linear voltage regulator (LDO) with a 1A maximum output current. Features a 300mV dropout voltage and a wide input voltage range from 4V to 25V, with a maximum output voltage of 15V. Operates across a temperature range of -40°C to 105°C and offers a 55dB power supply rejection ratio. Packaged in a TO-252-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Rohm BD00C0AWFPS-ME2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 500uA |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00C0AWFPS-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.