Rohm BD00D0AWHFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 400mV |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00D0AWHFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.