
Adjustable positive linear voltage regulator (LDO) with a 1.5V minimum and 13V maximum output voltage. Features a 300mA maximum output current and a low 600mV dropout voltage. Operates from a 4.5V to 14V input voltage range with a quiescent current of 600uA. This CMOS device is housed in an 8-pin PDSO/HTSOP package, suitable for surface mounting. Designed for automotive applications and AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD00GA3MEFJ-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD00GA3MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00GA3MEFJ-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
