Adjustable positive linear voltage regulator (LDO) with a 1.5V minimum and 13V maximum output voltage. Features a 500mA maximum output current and a 600mV dropout voltage. Operates from a 4.5V to 14V input voltage range with a 600uA quiescent current. This CMOS device is housed in an 8-pin PDSO package, suitable for surface mounting and available in tape and reel packaging. Designed for automotive applications, meeting AEC-Q100 standards and RoHS compliance.
Rohm BD00GA5MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00GA5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.