Rohm BD00GA5WEFJ-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00GA5WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
