Automotive-grade, AEC-Q100 compliant fixed positive LDO regulator, featuring a 1A maximum output current and adjustable output voltage up to 7V. This CMOS linear voltage regulator offers a 600mV dropout voltage and operates within a 4.5V to 8V input voltage range. Designed for surface mount applications with a PDSO8 package, it boasts a maximum power dissipation of 2.11W and a wide operating temperature range of -40°C to 105°C. The device exhibits a quiescent current of 600uA and is supplied on tape and reel in quantities of 2500.
Rohm BD00HC0MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 7V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00HC0MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.