Fixed positive LDO regulator, CMOS technology, PDSO8 package. Features a 1.5A maximum output current with adjustable output voltage from 1.5V to 7V. Operates with a 4.5V to 8V input voltage range, exhibiting a 600mV dropout voltage. Offers a 600uA quiescent current and 600uA input bias current. Designed for surface mount applications with a maximum power dissipation of 2.11W and an operating temperature range of -40°C to 105°C. AEC-Q100 qualified for automotive applications.
Rohm BD00HC5MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00HC5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.