
Fixed positive LDO regulator, CMOS technology, PDSO8 package. Features a 400mV dropout voltage and 500mA maximum output current. Operates with input voltages from 2.4V to 5.5V, delivering an adjustable output voltage up to 4.5V with a reference voltage of 800mV. Input bias current is 250uA, with a maximum supply current of 500uA. Designed for surface mount applications, this AEC-Q100 compliant regulator operates across a temperature range of -40°C to 105°C.
Rohm BD00IA5MEFJ-ME2 technical specifications.
| Dropout Voltage | 400mV |
| Input Bias Current | 250uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00IA5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
