Adjustable positive linear voltage regulator (LDO) with a 1V to 4V output range and 500mA maximum output current. Features a low 120mV dropout voltage and operates from a 2.3V to 5.5V input. Packaged in an 8-pin SOP for surface mounting, this BICMOS device offers a maximum power dissipation of 687.6mW and operates across a -40°C to 105°C temperature range. RoHS compliant with copper and tin contact plating.
Rohm BD00KA5WF-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 687.6mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 758mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00KA5WF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
